LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS 535EC312M500DG

Manufacturer
MPN
535EC312M500DG
LCSC Part #
C1689165
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 312.5MHz LVPECL SMD
DatasheetSILICON LABS 535EC312M500DG
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSILICON LABS
PackagingSMD7050-6P
Output TypeLVPECL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Current - Supply121mA
Frequency312.5MHz

Introduction

AI Translation

The Si535/536 XO utilizes Skyworks Solutions' advanced DSPLL® circuitry to deliver ultra-low jitter clocks at high-speed differential frequencies. Unlike traditional XOs, which require a different crystal for each output frequency, the Si535/536 uses a single fixed crystal to support a wide range of output frequencies. This IC-based approach provides excellent frequency stability and reliability for the crystal resonator. In addition, the DSPLL clock synthesis offers superior power supply noise rejection, simplifying the task of generating low-jitter clocks in the noisy environments common to communications systems. Si535/536 IC-based XOs are programmed prior to shipment, eliminating the long lead times associated with custom oscillators.

Features

AI Translation
  • Selectable frequency from 100 MHz to 312.5 MHz
  • LVPECL and LVDS outputs
  • 3rd generation DSPLL with superior jitter performance and high power supply noise rejection
  • 3.3V and 2.5V supply options
  • 3x better frequency stability than SAW-based oscillators
  • Industry-standard 5x7 mm package and pinout
  • Lead-free/RoHS compliant

Applications

AI Translation
  • 10/40/100G data centers
  • Enterprise servers
  • 10G Ethernet switches/routers
  • Networking
  • Fibre Channel/SAS/storage
  • Telecommunications