Xiangyee CA45-A016K225T
| Manufacturer | XiangyeeAsian Brands |
| MPN | CA45-A016K225T |
| LCSC Part # | C168898 |
| Packaging | CASE-A-3216-16(mm) |
| Customer # | |
| Key Attributes | 2200000pF ±10% 16V Tantalum Capacitors CASE-A-3216-16(mm) |
| Datasheet | Xiangyee CA45-A016K225T |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-A-3216-16(mm) | |
| Capacitance | 2.2uF | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-A-3216-16(mm) | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,220
1,220 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1297 | $ 0.65 |
| 50+ | $ 0.1029 | $ 5.15 |
| 150+ | $ 0.0895 | $ 13.43 |
| 500+ | $ 0.0795 | $ 39.75 |
| 2,000+ | $ 0.0715 | $ 143.00 |
| 4,000+ | $ 0.0675 | $ 270.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-A-3216-16(mm) | |
| Capacitance | 2.2uF | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-A-3216-16(mm) | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C168898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CA45-A035K225T | Xiangyee | Similar | CASE-A-3216-16(mm) | 1,670 | $ 0.1811 | ||
| CA45-A025K225T | Xiangyee | Similar | CASE-A-3216-16(mm) | 29,325 | $ 0.1145 | ||
| CA55-A025M225T | Xiangyee | Similar | CASE-A-3216-16(mm) | 730 | $ 0.2362 |
3 more alternative parts.View all substitutes



