HYCON HY2116-DB6B
| Manufacturer | HYCONAsian Brands |
| MPN | HY2116-DB6B |
| LCSC Part # | C168774 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-cell lithium-ion/lithium-polymer battery protection IC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYCON | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~8V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYCON | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~8V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The HY2116 series IC incorporates a high-precision voltage detection circuit and delay circuit, serving as a protection IC for single-cell lithium-ion/lithium-polymer rechargeable batteries. It provides protection against overcharge, overdischarge, and overcurrent for single-cell lithium-ion/lithium-polymer rechargeable batteries.
Features
AI Translation
- High-precision voltage detection circuit
- Overcharge detection voltage 4.000~4.500V, accuracy ±25mV
- Overcharge release voltage 3.800~4.500V, accuracy ±50mV
- Over-discharge detection voltage 2.00~3.10V, accuracy ±50mV
- Over-discharge release voltage 2.00~3.40V, accuracy ±50mV
- Discharge overcurrent detection voltage 25~250mV, accuracy ±10mV
- Charge overcurrent detection voltage (selectable)
- Load short-circuit detection voltage 0.85V (fixed), accuracy ±0.3V
- All delay times set by internal circuit (no external capacitor required)
- Sleep function: selectable "enabled" or "disabled"
- Over-discharge auto-recovery function: selectable "enabled" or "disabled"
- Low current consumption (models with sleep function)
- Operating mode: typical 3.0μA, maximum 6.0μA (VDD = 3.9V)
- Sleep mode: maximum 0.1μA (VDD = 2.0V)
- High voltage-rated design for charger-side terminals (CS and OC terminals, absolute maximum rating 20V)
- 0V battery charging function
- Wide operating temperature range: -40°C~+85°C
- Compact packages: DFN-1.8×2.0-6L & SOT-23-6
- Halogen-free, RoHS-compliant product
Applications
AI Translation
- Single-cell Li-ion rechargeable battery pack
- Single-cell LiPo rechargeable battery pack
In-Stock: 2,920
2,920 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0994 | $ 0.50 |
| 50+ | $ 0.0877 | $ 4.39 |
| 150+ | $ 0.0819 | $ 12.29 |
| 500+ | $ 0.0775 | $ 38.75 |
| 3,000+ | $ 0.074 | $ 222.00 |
| 6,000+ | $ 0.0722 | $ 433.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYCON | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~8V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HYCON | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 100nA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~8V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The HY2116 series IC incorporates a high-precision voltage detection circuit and delay circuit, serving as a protection IC for single-cell lithium-ion/lithium-polymer rechargeable batteries. It provides protection against overcharge, overdischarge, and overcurrent for single-cell lithium-ion/lithium-polymer rechargeable batteries.
Features
AI Translation
- High-precision voltage detection circuit
- Overcharge detection voltage 4.000~4.500V, accuracy ±25mV
- Overcharge release voltage 3.800~4.500V, accuracy ±50mV
- Over-discharge detection voltage 2.00~3.10V, accuracy ±50mV
- Over-discharge release voltage 2.00~3.40V, accuracy ±50mV
- Discharge overcurrent detection voltage 25~250mV, accuracy ±10mV
- Charge overcurrent detection voltage (selectable)
- Load short-circuit detection voltage 0.85V (fixed), accuracy ±0.3V
- All delay times set by internal circuit (no external capacitor required)
- Sleep function: selectable "enabled" or "disabled"
- Over-discharge auto-recovery function: selectable "enabled" or "disabled"
- Low current consumption (models with sleep function)
- Operating mode: typical 3.0μA, maximum 6.0μA (VDD = 3.9V)
- Sleep mode: maximum 0.1μA (VDD = 2.0V)
- High voltage-rated design for charger-side terminals (CS and OC terminals, absolute maximum rating 20V)
- 0V battery charging function
- Wide operating temperature range: -40°C~+85°C
- Compact packages: DFN-1.8×2.0-6L & SOT-23-6
- Halogen-free, RoHS-compliant product
Applications
AI Translation
- Single-cell Li-ion rechargeable battery pack
- Single-cell LiPo rechargeable battery pack
C168774 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



