LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HYCON HY2113-FB2B product image
  • HY2113-FB2B thumbnail 1
  • HY2113-FB2B thumbnail 2
  • HY2113-FB2B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HYCON HY2113-FB2BRoHS

Manufacturer
HYCONAsian Brands
MPN
HY2113-FB2B
LCSC Part #
C168768
Packaging
SOT-23-6
Customer #
Key Attributes
1-Cell Lithium-ion/Lithium Polymer Battery Packs Protection ICs
Datasheetpdf iconHYCON HY2113-FB2B
In-Stock: 6,230
6,230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1319$ 0.66
50+$ 0.1053$ 5.27
150+$ 0.092$ 13.80
500+$ 0.082$ 41.00
3,000+$ 0.074$ 222.00
6,000+$ 0.07$ 420.00
9,000+$ 0.0692$ 622.80
21,000+$ 0.0686$ 1440.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerHYCON
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current100nA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage1.5V~8V
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max200uA

Introduction

AI Translation

The series of HY2113 ICs is best created for single-cell lithium-ion/lithium polymer rechargeable battery protection and it also comprises high-accuracy voltage detectors and delay circuits. These ICs are suitable for protecting single-cell rechargeable lithium-ion/lithium polymer battery packs against the problems of overcharge, overdischarge and overcurrent.

Features

AI Translation
  • High-accuracy voltage detection circuit
    • Overcharge detection voltage 4.000 to 4.500V Accuracy: ±25mV
    • Overcharge release voltage 3.800 to 4.500V Accuracy: ±50mV
    • Overdischarge detection voltage 2.00 to 3.10V Accuracy: ±50mV
    • Overdischarge release voltage 2.00 to 3.40V Accuracy: ±50mV
    • Discharge overcurrent detection voltage 25 to 250mV Accuracy: ±15mV
    • Charge overcurrent detection voltage (by option)
    • Short-circuiting detection voltage 0.85V(fixed) Accuracy: ±0.3V
  • Delay times are generated by an internal circuit (external capacitors are unnecessary).
  • Power-down function “Yes” / “No” are selectable (See Model List).
  • Auto overdischarge recovery function “Yes” / “No” are selectable (See Model List).
  • Low current consumption (Products with Power-down Function)
    • Operation mode 3.0μA typ., 6.0μA max. (VDD = 3.9V)
    • Ultra low power-down current at 0.1μA max. (VDD = 2.0V)
  • High-withstanding-voltage device is used for charger connection pi (CS pin and OC pin: Absolute maximum rating = 20V)
  • 0 V battery charge function “available” / “unavailable” are selectable (See Model List).
  • Wide operation temperature range -40°C to +85°C
  • Small package DFN-1.8*2.0 -6L & SOT-23-6
  • The HY2113 series are Halogen-free, green package

Applications

AI Translation
  • 1-cell lithium-ion rechargeable battery packs
  • 1-cell lithium polymer rechargeable battery packs