LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HYCON HY2112-AB product image
  • HY2112-AB thumbnail 1
  • HY2112-AB thumbnail 2
  • HY2112-AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HYCON HY2112-ABRoHS

Manufacturer
HYCONAsian Brands
MPN
HY2112-AB
LCSC Part #
C168763
Packaging
SOT-23-6
Customer #
Key Attributes
1-cell Lithium Iron Phosphate Battery Protection IC
Datasheetpdf iconHYCON HY2112-AB
In-Stock: 5,870
5,870 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.119$ 0.60
50+$ 0.094$ 4.70
150+$ 0.0815$ 12.23
500+$ 0.0722$ 36.10
3,000+$ 0.0647$ 194.10
6,000+$ 0.0609$ 365.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerHYCON
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current100nA
0V Battery ChargeSupport
Type of BatteryLiFePO4 Battery
Operating Voltage1.5V~8V
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

HY2112 series IC integrates a high-precision voltage detection circuit and delay circuit, designed as a protection IC for single-cell LiFePO4 rechargeable batteries. Suitable for protecting a single LiFePO4 rechargeable battery against overcharge, overdischarge, and overcurrent.

Features

AI Translation
  • High-precision voltage detection circuit
    • Overcharge detection voltage: 3.600~4.000V, accuracy ±25mV
    • Overcharge release voltage: 3.400~4.000V, accuracy ±50mV
    • Over-discharge detection voltage: 1.80~2.20V, accuracy ±50mV
    • Over-discharge release voltage: 1.80~2.40V, accuracy ±50mV
    • Discharge overcurrent detection voltage: (selectable), accuracy ±15mV
    • Charge overcurrent detection voltage: (selectable)
    • Load short-circuit detection voltage: 0.85V (fixed), accuracy ±300mV
  • All delay times set by internal circuit (no external capacitor required)
  • Low quiescent current
    • Normal mode: typical 3.0μA, maximum 6.0μA (VDD=3.2V)
    • Sleep mode: maximum 0.1μA
  • High voltage-rated terminal design (CS and OC terminals, absolute maximum rating 20V)
  • 0V battery charging function: selectable "enable" or "disable"
  • Wide operating temperature range: -40°C~+85°C
  • Compact package: SOT-23-6
  • Halogen-free, RoHS-compliant product

Applications

AI Translation
  • Single-cell LiFePO₄ rechargeable battery pack