LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HYCON HY2111-KB

Manufacturer
HYCONAsian Brands
MPN
HY2111-KB
LCSC Part #
C168762
Packaging
SOT-23-6
Customer #
Key Attributes
1-Cell Lithium-ion/Lithium Polymer Battery Packs Protection ICs
DatasheetHYCON HY2111-KB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerHYCON
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current3uA
0V Battery ChargeNot supported
Operating Voltage1.5V~8V;1.5V~20V
Type of BatteryLithium Battery
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

The series of HY2110 ICs is best created for single-cell lithium-ion/lithium polymer rechargeable battery protection and it also comprises high-accuracy voltage detectors and delay circuits. These ICs are suitable for protecting single-cell rechargeable lithium-ion/lithium polymer battery packs against the problems of overcharge, overdischarge and overcurrent.

Features

AI Translation
  • High-accuracy voltage detection circuit
  • Overcharge detection voltage: 4.250 to 4.350V Accuracy: ±50mV
  • Overcharge release voltage: 4.050 to 4.150V Accuracy: ±50mV
  • Overdischarge detection voltage: 2.300 to 2.900V Accuracy: ±100mV
  • Overdischarge release voltage: 2.900 to 3.000V Accuracy: ±100mV
  • Discharge overcurrent detection voltage: 150mV Accuracy: ±30mV
  • Short-circuiting detection voltage: 0.85V (fixed) Accuracy: ±300mV
  • Delay times are generated by an internal circuit (external capacitors are unnecessary).
  • Overcharge delay time: 100ms typ.
  • Overdischarge delay time: 25ms typ.
  • Discharge overcurrent delay time: 10ms typ.
  • Short circuit delay time: 500μs typ.
  • Power-down function “Yes” / “No” are selectable (See Model List).
  • Auto overdischarge recovery function “Yes” / “No” are selectable (See Model List).
  • Low current consumption (Products with Power-down Function)
  • Operation mode: 3.0μA typ., 6.0μA max. (VDD = 3.9V)
  • Ultra low power-down current: 0.1μA max. (VDD = 2.0V)
  • High-withstanding-voltage device is used for charger connection pin (CS pin and OC pin: Absolute maximum rating = 20V)
  • 0 V battery charge function “available” / “unavailable” are selectable (See Model List).
  • Wide operating temperature range: -40°C to +85°C
  • Small package: SOT-23-6
  • The HY2110 series are Halogen-free, green package

Applications

AI Translation
  • 1-cell lithium-ion rechargeable battery packs
  • 1-cell lithium polymer rechargeable battery packs