Jing Extension of the Electronic Co. 920-462A2021Y10103
| Manufacturer | Jing Extension of the Electronic Co.Asian Brands |
| MPN | 920-462A2021Y10103 |
| LCSC Part # | C168728 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Mini-B 5POS SMD |
| Datasheet | Jing Extension of the Electronic Co. 920-462A2021Y10103 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Mini-B | |
| Voltage Rating | 30V | |
| Length | 6.6mm | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P |
| Type | Description | |
|---|---|---|
| Connector Type | Mini-B | |
| Voltage Rating | 30V | |
| Length | 6.6mm | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,215
1,215 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3841$ 0.3611 | $ 1.81 |
| 50+ | $ 0.3031$ 0.2850 | $ 14.25 |
| 150+ | $ 0.2684$ 0.2523 | $ 37.85 |
| 600+ | $ 0.2181$ 0.2051 | $ 123.06 |
| 2,400+ | $ 0.1988$ 0.1869 | $ 448.56 |
| 4,800+ | $ 0.1872$ 0.1760 | $ 844.80 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Mini-B | |
| Voltage Rating | 30V | |
| Length | 6.6mm | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P |
| Type | Description | |
|---|---|---|
| Connector Type | Mini-B | |
| Voltage Rating | 30V | |
| Length | 6.6mm | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
C168728 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



