LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AX7HCF1-625.0000 product image
Images for reference only

ABRACON AX7HCF1-625.0000

Manufacturer
MPN
AX7HCF1-625.0000
LCSC Part #
C1685666
Packaging
SMD7050-8P
Customer #
Key Attributes
XTAL OSC 625MHz HCSL SMD
DatasheetABRACON AX7HCF1-625.0000
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8311$ 13.83
200+$ 5.3528$ 1070.56
500+$ 5.1645$ 2582.25
1,000+$ 5.0719$ 5071.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7050-8P
Output TypeHCSL
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Current - Supply80mA
Frequency625MHz

Features

AI Translation
  • Typical jitter 0.125ps (max 150fs for f>200MHz, 25℃)
  • Highest frequency range in class: 50 to 2100MHz
  • Excellent spurious suppression
  • Max IDD current 70mA (LVDS, any VDD)
  • Lowest power consumption in class
  • Supports LVPECL, HCSL, LVDS, CML interfaces
  • Supports ±50ppm or ±100ppm all-inclusive stability
  • Operating temperature range: -40℃ to 85℃ or -20℃ to 70℃
  • Industry-standard 5x7mm package size

Applications

AI Translation
  • Networking & Communications
  • RF Systems, Base Transceiver Stations (BTS)
  • Test & Measurement
  • Cloud Computing, Servers & Storage, Fibre Channel
  • 100/400Gb Ethernet
  • PCI Express

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AX7HCF1-625.0000TABRACONSimilarSMD7050-8P0$ 14.5834
AX7DCF4-625.0000ABRACONSimilarSMD7050-8P0$ 13.8311
AX7DCF3-625.0000TABRACONSimilarSMD7050-8P0$ 14.5834
AX7DCF2-625.0000TABRACONSimilarSMD7050-8P0$ 14.5834
AX7MCF2-625.0000ABRACONSimilarSMD7050-8P0$ 13.8311
View and Compare All Alternative Parts.