LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS 570JAC001754DGR

Manufacturer
MPN
570JAC001754DGR
LCSC Part #
C1685472
Packaging
SMD7050-8P
Customer #
Key Attributes
39.0625MHz SMD7050-8P Oscillators RoHS
DatasheetSILICON LABS 570JAC001754DGR
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-8P
Current - Supply98mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Absolute Pull Range (APR)-
Output TypeCMOS
Frequency39.0625MHz
Voltage - Supply1.8V

Introduction

AI Translation

The Si570 XO/Si571 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at any frequency. The Si570/Si571 are user-programmable to any output frequency from 10 to 945 MHz and select frequencies to 1400 MHz with <1 ppb resolution. The device is programmed via an I²C serial interface. Unlike traditional XO/VCXOs where a different crystal is required for each output frequency, the Si57x uses one fixed-frequency crystal and a DSPLL clock synthesis IC to provide any-frequency operation. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems.

Features

AI Translation
  • Any programmable output frequencies from 10 to 945 MHz and select frequencies to 1.4 GHz
  • I²C serial interface
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • Industry-standard 5x7 mm package
  • Pb-free/RoHS-compliant
  • 1.8, 2.5, or 3.3 V supply

Applications

AI Translation
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN
  • ATE
  • High performance instrumentation
  • Low-jitter clock generation
  • Optical modules
  • Clock and data recovery