LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 599CDC000125DG product image
Images for reference only

SILICON LABS 599CDC000125DG

Manufacturer
MPN
599CDC000125DG
LCSC Part #
C1685315
Packaging
SMD7050-8P
Customer #
Key Attributes
SMD7050-8P Oscillators
DatasheetSILICON LABS 599CDC000125DG
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.8655$ 16.87
200+$ 6.5274$ 1305.48
500+$ 6.2974$ 3148.70
1,000+$ 6.1847$ 6184.70
Standard Packaging50/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-8P

Introduction

AI Translation

The Si598 XO/Si599 VCXO utilizes Silicon Laboratories' advanced DSPLL circuitry to provide a low-jitter clock at any frequency. They are user-programmable to any output frequency from 10 to 810 MHz with 28 parts per trillion (PPT) resolution. The device is programmed via a 2-pin I²C compatible serial interface. The wide frequency range and ultra-fine programming resolution make these devices ideal for applications that require in-circuit dynamic frequency adjustments or multi-rate operation with non-integer related rates. Using an integrated crystal, these devices provide stable low jitter frequency synthesis and replace multiple XOs, clock generators, and DAC controlled VCXOs.

Features

AI Translation
  • I²C programmable output frequencies from 10 to 810 MHz
  • 0.5 ps RMS phase jitter
  • Superior power supply rejection: 0.3–0.4 ps additive jitter
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • 1.8, 2.5, or 3.3 V supply
  • Pin- and register-compatible with Si570/571
  • Programmable with 28 parts per trillion frequency resolution
  • Integrated crystal provides stability and low phase noise
  • Frequency changes up to ±3500 ppm are glitchless
  • -40 to 85 ℃ operation
  • Industry-standard 5x7 mm package

Applications

AI Translation
  • SONET / SDH / xDSL
  • Ethernet / Fibre Channel
  • 3G SDI / HD SDI
  • Multi-rate PLLs
  • Multi-rate reference clocks

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
599CDC000125DGRSILICON LABSSMD7050-8P0$ 19.0426