LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 590FA800M000DG product image
Images for reference only

SILICON LABS 590FA800M000DG

Manufacturer
MPN
590FA800M000DG
LCSC Part #
C1683413
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators
DatasheetSILICON LABS 590FA800M000DG
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2717$ 9.27
200+$ 3.5886$ 717.72
500+$ 3.4621$ 1731.05
1,000+$ 3.4003$ 3400.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-6P

Introduction

AI Translation

Available CMOS, LVPECL, LVDS, and CML outputs. 3.3, 2.5, and 1.8 V supply options. Industry Standard 5x7 and 3.2x5 mm packages. Pb-free/RoHS-compliant. –40 to +85 ℃ operating temperature range. The Si590/591 XO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si590/591 supports any frequency from 10 to 810 MHz. Unlike a traditional XO, where a unique crystal is required for each output frequency, the Si590/591 uses one fixed crystal to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si590/591 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Features

AI Translation
  • Available with any-frequency output
  • Frequencies from 10 to 810 MHz
  • 3rd generation DSPLL with superior jitter performance: 1 ps max jitter
  • Better frequency stability than SAW based oscillators
  • Internal fundamental mode crystal ensures high reliability

Applications

AI Translation
  • SONET/SDH (OC-3/12/48)
  • Networking SD/HD SDI/3G SDI video

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
590FA800M000DGRSILICON LABSSMD7050-6P0$ 8.9927