SILICON LABS 535BC000305DG
| Manufacturer | |
| MPN | 535BC000305DG |
| LCSC Part # | C1681933 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.2578MHz LVDS SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD7050-6P | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 98mA | |
| Frequency | 156.2578MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD7050-6P | |
| Output Type | LVDS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 98mA | |
| Frequency | 156.2578MHz |
Introduction
The Si535/536 XO utilizes Skyworks Solutions' advanced DSPLL® circuitry to deliver ultra-low jitter clocks at high-speed differential frequencies. Unlike traditional XOs, which require a different crystal for each output frequency, the Si535/536 uses a single fixed crystal to support a wide range of output frequencies. This IC-based approach provides excellent frequency stability and reliability for the crystal resonator. In addition, the DSPLL clock synthesis offers superior power supply noise rejection, simplifying the task of generating low-jitter clocks in the noisy environments common to communications systems. Si535/536 IC-based XOs are programmed prior to shipment, eliminating the long lead times associated with custom oscillators.
Features
- Selectable frequency from 100 MHz to 312.5 MHz
- LVPECL and LVDS outputs
- 3rd generation DSPLL with superior jitter performance and high power supply noise rejection
- 3.3V and 2.5V supply options
- 3x better frequency stability than SAW-based oscillators
- Industry-standard 5x7 mm package and pinout
- Lead-free/RoHS compliant
Applications
- 10/40/100G data centers
- Enterprise servers
- 10G Ethernet switches/routers
- Networking
- Fibre Channel/SAS/storage
- Telecommunications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8815 | $ 10.88 |
| 200+ | $ 4.2122 | $ 842.44 |
| 500+ | $ 4.064 | $ 2032.00 |
| 1,000+ | $ 3.9899 | $ 3989.90 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD7050-6P | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 98mA | |
| Frequency | 156.2578MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD7050-6P | |
| Output Type | LVDS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 98mA | |
| Frequency | 156.2578MHz |
Introduction
The Si535/536 XO utilizes Skyworks Solutions' advanced DSPLL® circuitry to deliver ultra-low jitter clocks at high-speed differential frequencies. Unlike traditional XOs, which require a different crystal for each output frequency, the Si535/536 uses a single fixed crystal to support a wide range of output frequencies. This IC-based approach provides excellent frequency stability and reliability for the crystal resonator. In addition, the DSPLL clock synthesis offers superior power supply noise rejection, simplifying the task of generating low-jitter clocks in the noisy environments common to communications systems. Si535/536 IC-based XOs are programmed prior to shipment, eliminating the long lead times associated with custom oscillators.
Features
- Selectable frequency from 100 MHz to 312.5 MHz
- LVPECL and LVDS outputs
- 3rd generation DSPLL with superior jitter performance and high power supply noise rejection
- 3.3V and 2.5V supply options
- 3x better frequency stability than SAW-based oscillators
- Industry-standard 5x7 mm package and pinout
- Lead-free/RoHS compliant
Applications
- 10/40/100G data centers
- Enterprise servers
- 10G Ethernet switches/routers
- Networking
- Fibre Channel/SAS/storage
- Telecommunications
C1681933 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 535BC000305DGR | SILICON LABS | SMD7050-6P | 0 | $ 13.08 | ||
| 536BC000305DG | SILICON LABS | SMD7050-6P | 0 | $ 10.8815 | ||
| 536BB000305DG | SILICON LABS | SMD7050-6P | 0 | $ 14.9362 | ||
| 536BC000305DGR | SILICON LABS | SMD7050-6P | 0 | $ 13.08 | ||
| 535BB000305DGR | SILICON LABS | SMD7050-6P | 0 | $ 13.08 | ||
| 536BB000305DGR | SILICON LABS | SMD7050-6P | 0 | $ 17.9529 | ||
| 535FC000305DG | SILICON LABS | SMD7050-6P | 0 | $ 10.8815 | ||
| 536FC000305DG | SILICON LABS | SMD7050-6P | 0 | $ 10.8815 | ||
| 536FC000305DGR | SILICON LABS | SMD7050-6P | 0 | $ 13.08 | ||
| 536FB000305DGR | SILICON LABS | SMD7050-6P | 0 | $ 13.08 |

