LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AX7DAF1-212.5000 product image
Images for reference only

ABRACON AX7DAF1-212.5000

Manufacturer
MPN
AX7DAF1-212.5000
LCSC Part #
C1681822
Packaging
SMD7050-8P
Customer #
Key Attributes
XTAL OSC 212.5MHz LVDS SMD
DatasheetABRACON AX7DAF1-212.5000
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8038$ 7.80
200+$ 3.0206$ 604.12
500+$ 2.9141$ 1457.05
1,000+$ 2.8616$ 2861.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD7050-8P
Current - Supply70mA
Operating Temperature-40℃~+85℃
Output TypeLVDS
Frequency212.5MHz
Voltage - Supply3.3V

Features

AI Translation
  • Typical jitter 0.125ps (max 150fs for f>200MHz, 25℃)
  • Highest frequency range in class: 50 to 2100MHz
  • Excellent spurious suppression
  • Max IDD current 70mA (LVDS, any VDD)
  • Lowest power consumption in class
  • Supports LVPECL, HCSL, LVDS, CML interfaces
  • Supports ±50ppm or ±100ppm all-inclusive stability
  • Operating temperature range: -40℃ to 85℃ or -20℃ to 70℃
  • Industry-standard 5x7mm package size

Applications

AI Translation
  • Networking & Communications
  • RF Systems, Base Transceiver Stations (BTS)
  • Test & Measurement
  • Cloud Computing, Servers & Storage, Fibre Channel
  • 100/400Gb Ethernet
  • PCI Express

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AX7DBF1-212.5000ABRACONSMD7050-8P0$ 7.8038
AX7DBF1-212.5000TABRACONSMD7050-8P0$ 8.2518
AX7MAF1-212.5000ABRACONSMD7050-8P0$ 7.8038
AX7MAF1-212.5000TABRACONSMD7050-8P0$ 8.2518
AX7MBF1-212.5000ABRACONSMD7050-8P0$ 7.8038
AX7PBF1-212.5000TABRACONSMD7050-8P0$ 8.2518