EPSON SG3225VEN 156.250000M-CJGAB
| Manufacturer | |
| MPN | SG3225VEN 156.250000M-CJGAB |
| LCSC Part # | C1681683 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | SMD3225-6P Oscillators RoHS |
| Datasheet | EPSON SG3225VEN 156.250000M-CJGAB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 25 MHz to 500 MHz
- Supply voltage: 2.5 V typical / 3.3 V typical
- Output: LV-PECL or LVDS
- Function: Output Enable (OE)
- Phase jitter: 50 fs typical (fo = 156.25 MHz, LV-PECL)
- Operating temperature: -40℃ to +105℃
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8655 | $ 9.87 |
| 10+ | $ 8.5128 | $ 85.13 |
| 30+ | $ 7.6876 | $ 230.63 |
| 100+ | $ 6.9966 | $ 699.66 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 25 MHz to 500 MHz
- Supply voltage: 2.5 V typical / 3.3 V typical
- Output: LV-PECL or LVDS
- Function: Output Enable (OE)
- Phase jitter: 50 fs typical (fo = 156.25 MHz, LV-PECL)
- Operating temperature: -40℃ to +105℃
C1681683 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECX-L33BN-156.250 | ECS | SMD3225-6P | 0 | $ 8.7564 |

