DIODES LDC500004
| Manufacturer | |
| MPN | LDC500004 |
| LCSC Part # | C1681508 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 125MHz LVDS SMD |
| Datasheet | DIODES LDC500004 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Output Type | LVDS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.5V | |
| Current - Supply | 47mA | |
| Frequency | 125MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Output Type | LVDS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.5V | |
| Current - Supply | 47mA | |
| Frequency | 125MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LD series 2.5V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal, generated internally using a non-PLL oscillator design, is compatible with LVDS logic levels. The device is available in a 5.0x3.2mm SMT ceramic package, supplied in tape and reel format.
Features
AI Translation
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter < 1 ps
- Designed for standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/environmental compliant
Applications
AI Translation
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and Storage Platforms
- SONET/SDH Line Cards
- Passive Optical Network (PON) Equipment
- High-Definition Video Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Output Type | LVDS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.5V | |
| Current - Supply | 47mA | |
| Frequency | 125MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Output Type | LVDS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.5V | |
| Current - Supply | 47mA | |
| Frequency | 125MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LD series 2.5V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal, generated internally using a non-PLL oscillator design, is compatible with LVDS logic levels. The device is available in a 5.0x3.2mm SMT ceramic package, supplied in tape and reel format.
Features
AI Translation
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter < 1 ps
- Designed for standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/environmental compliant
Applications
AI Translation
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and Storage Platforms
- SONET/SDH Line Cards
- Passive Optical Network (PON) Equipment
- High-Definition Video Systems
C1681508 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

