DIODES PXF620009
| Manufacturer | |
| MPN | PXF620009 |
| LCSC Part # | C1681411 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz LVDS SMD |
| Datasheet | DIODES PXF620009 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Output Type | LVDS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 156.25MHz | |
| Current - Supply | 47mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Output Type | LVDS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 156.25MHz | |
| Current - Supply | 47mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PX series 3.3V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal, internally generated using a non-PLL oscillator design, is compatible with LVDS logic levels. The device is housed in a 7x5mm SMT ceramic package and supplied in tape-and-reel packaging.
Features
AI Translation
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter < 1 ps
- Designed for standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/Eco compliant
Applications
AI Translation
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
- HD video systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6171 | $ 7.62 |
| 200+ | $ 2.9481 | $ 589.62 |
| 500+ | $ 2.8447 | $ 1422.35 |
| 1,000+ | $ 2.7937 | $ 2793.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Output Type | LVDS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 156.25MHz | |
| Current - Supply | 47mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Output Type | LVDS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 156.25MHz | |
| Current - Supply | 47mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PX series 3.3V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal, internally generated using a non-PLL oscillator design, is compatible with LVDS logic levels. The device is housed in a 7x5mm SMT ceramic package and supplied in tape-and-reel packaging.
Features
AI Translation
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter < 1 ps
- Designed for standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/Eco compliant
Applications
AI Translation
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
- HD video systems
C1681411 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SX7DF156.250B20F30DNN | SCTF | Similar | SMD7050-6P | 750 | $ 2.6221 | ||
| AK7DAF1-156.2500T2 | ABRACON | Similar | SMD7050-6P | 276 | $ 7.9688 | ||
| XLL736156.250000I | RENESAS | Similar | SMD7050-6P | 10 | $ 3.4451 | ||
| 6N156250G33DC | SJK | Similar | SMD7050-6P | 8 | $3.2070 $3.7729 | ||
| CO75D6-156.250-33JDTST | HCI | Similar | SMD7050-6P | 267 | $3.0345 $3.2629 |

