LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ABRACON AX7DCF1-159.3750

Manufacturer
MPN
AX7DCF1-159.3750
LCSC Part #
C1681216
Packaging
SMD7050-8P
Customer #
Key Attributes
XTAL OSC 159.375MHz LVDS SMD
DatasheetABRACON AX7DCF1-159.3750
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7050-8P
Output TypeLVDS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Current - Supply70mA
Frequency159.375MHz

Features

AI Translation
  • Typical jitter 0.125ps (max 150fs for f>200MHz, 25℃)
  • Highest frequency range in class: 50 to 2100MHz
  • Excellent spurious suppression
  • Max IDD current 70mA (LVDS, any VDD)
  • Lowest power consumption in class
  • Supports LVPECL, HCSL, LVDS, CML interfaces
  • Supports ±50ppm or ±100ppm all-inclusive stability
  • Operating temperature range: -40℃ to 85℃ or -20℃ to 70℃
  • Industry-standard 5x7mm package size

Applications

AI Translation
  • Networking & Communications
  • RF Systems, Base Transceiver Stations (BTS)
  • Test & Measurement
  • Cloud Computing, Servers & Storage, Fibre Channel
  • 100/400Gb Ethernet
  • PCI Express