LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS 515CAA70M6560AAG

Manufacturer
MPN
515CAA70M6560AAG
LCSC Part #
C1679662
Packaging
SMD7050-6P
Customer #
Key Attributes
70.656MHz SMD7050-6P Oscillators
DatasheetSILICON LABS 515CAA70M6560AAG
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-6P
Current - Supply29mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Frequency70.656MHz
Voltage - Supply3.3V

Introduction

AI Translation

The Si515 VCXO utilizes Skyworks Solutions' advanced PLL technology to provide any frequency from 100 kHz to 250 MHz. Unlike a traditional VCXO where a different crystal is required for each output frequency, the Si515 uses one fixed crystal and Skyworks Solutions’ proprietary synthesizer to generate any frequency across this range. This IC-based approach allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. In addition, this solution provides superior control voltage linearity and supply noise rejection, improving PLL stability and simplifying low jitter PLL design in noisy environments. The Si515 is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, tuning slope and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Features

AI Translation
  • Supports any frequency from 100 kHz to 250 MHz
  • Low-jitter operation
  • Short lead times: <2 weeks
  • AT-cut fundamental mode crystal ensures high reliability/low aging
  • High power supply noise rejection
  • 1% control voltage linearity
  • Available CMOS, LVPECL, LVDS, and HCSL outputs
  • Optional integrated 1:2 CMOS fanout buffer
  • 3.3 and 2.5 V supply options
  • Industry-standard 5x7, 3.2x5, and 2.5x3.2 mm packages
  • Pb-free/RoHS-compliant
  • Selectable Kv (60, 90, 120, 150 ppm/V)

Applications

AI Translation
  • SONET/SDH/OTN
  • PON
  • Low Jitter PLLs
  • xDSL