RENESAS XLL73V100.000000I
| Manufacturer | |
| MPN | XLL73V100.000000I |
| LCSC Part # | C1678835 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 100MHz SMD7050-6P Oscillators RoHS |
| Datasheet | RENESAS XLL73V100.000000I |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | - | |
| Output Type | - | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 100mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | - | |
| Output Type | - | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
Introduction
The Renesas XL devices (XO and VCXO options) are ultra- precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAw oscillators. With short lead- time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ± 20ppm and the XL (VCXO option) devices have ± 50ppm APR. Either option provides extremely quick delivery for both standard and custom frequencies.
Features
- Output types: LVDS, LVPECL, LVCMOS
- Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
- Supply voltage: 2.5V or 3.3V
- Package options: 3.2×2.5×1.0 mm (not available for VCXO), 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
- Operating temperature: - 20°C to +70°C, Frequency stability options: ± 20, ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
- Operating temperature: - 40°C to +85°C, Frequency stability options: ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
- Operating temperature: - 40°C to +105°C (XO only), Frequency stability options: ± 50 or ± 100 ppm
- kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
- Better than ± 10% linearity for Vc range
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | - | |
| Output Type | - | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 100mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | - | |
| Output Type | - | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
Introduction
The Renesas XL devices (XO and VCXO options) are ultra- precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAw oscillators. With short lead- time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ± 20ppm and the XL (VCXO option) devices have ± 50ppm APR. Either option provides extremely quick delivery for both standard and custom frequencies.
Features
- Output types: LVDS, LVPECL, LVCMOS
- Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
- Supply voltage: 2.5V or 3.3V
- Package options: 3.2×2.5×1.0 mm (not available for VCXO), 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
- Operating temperature: - 20°C to +70°C, Frequency stability options: ± 20, ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
- Operating temperature: - 40°C to +85°C, Frequency stability options: ± 25, ± 50, or ± 100 ppm (XO only), ± 50 ppm APR (VCXO only)
- Operating temperature: - 40°C to +105°C (XO only), Frequency stability options: ± 50 or ± 100 ppm
- kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
- Better than ± 10% linearity for Vc range
C1678835 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

