LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC557-0344FE1 product image
Images for reference only

MICROCHIP DSC557-0344FE1

Manufacturer
MPN
DSC557-0344FE1
LCSC Part #
C1678752
Packaging
QFN-14-EP(2.5x3.2)
Customer #
Key Attributes
2.25V~3.6V 100MHz 2 QFN-14-EP(2.5x3.2) Application Specific Clock/Timing RoHS
DatasheetMICROCHIP DSC557-0344FE1
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6392$ 2.64
10+$ 2.2366$ 22.37
30+$ 1.9852$ 59.56
100+$ 1.726$ 172.60
500+$ 1.6104$ 805.20
1,000+$ 1.5595$ 1559.50
Standard Packaging110/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerMICROCHIP
PackagingQFN-14-EP(2.5x3.2)
Clock/OscillatorBuilt-in
Interface-
Phase Offset-
Voltage - Supply2.25V~3.6V
FeaturesProtocol-specific clock generation;Integrated reference source solution (XO/TCXO)
Input-
Operating Temperature-20℃~+70℃
Output Frequency(Max)100MHz
Number of outputs2

Introduction

AI Translation

The DSC557-03 is a two output PCI express clock generator meeting Gen1, Gen2, Gen3 and Gen 4 specifications. The clock generator uses proven silicon MEMS technology to provide 100 MHz differential output clocks with excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the external quartz crystal, the DSC557-03 significantly enhances reliability and accelerates product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. DSC557-03 has an Output Enable / Disable feature allowing it to disable the outputs when OE is low. The device is available in a space saving 14 pin QFN. Additional output formats are also available in any combination of LVCMOS, LVDS, and HCSL.

Features

AI Translation
  • Complies with PCIe Gen1/2/3/4 Common Clock Spec
  • Integrated MEMS Resonator Eliminates the Need for External 25 MHz Crystal
  • 100 MHz HCSL/LVDS/LVCMOS Options Available
  • Wide Temperature Range:
    • Ext. Industrial: -40°C to +105°C
    • Industrial: -40°C to +85°C
    • Commercial: -20°C to +70°C
  • Supply Range of 2.25V to 3.6V
  • Low Power Consumption - 30% Lower than Competing Devices
  • Excellent Shock & Vibration Immunity - Qualified to MIL-STD-883
  • Space Saving 14-Lead QFN Package
  • Lead-Free and RoHS-Compliant

Applications

AI Translation
  • Communications/Networking
    • Ethernet 1G, 10GBASE-T/KR/LR/SR, and FcoE
    • Routers and Switches
    • Gateways, VoIP, Wireless AP’s
    • Passive Optical Networks
  • Storage
    • SAN, NAS, SSD, JBOD
  • Embedded Applications
    • Industrial, Medical
    • Security Systems and Office Automation
    • Digital Signage, POS and others
  • Consumer Electronics
    • Smart TV, Bluray, STB

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
DSC557-0344FL1MICROCHIPUpgradeQFN-14-EP(2.5x3.2)11$ 12.685
View and Compare All Alternative Parts.