EPSON XG-1000CA 150.0000M-CB
| Manufacturer | |
| MPN | XG-1000CA 150.0000M-CB |
| LCSC Part # | C1678008 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 150MHz SMD7050-4P Oscillators RoHS |
| Datasheet | EPSON XG-1000CA 150.0000M-CB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 150MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 150MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9117 | $ 3.91 |
| 10+ | $ 3.3564 | $ 33.56 |
| 30+ | $ 3.0263 | $ 90.79 |
| 100+ | $ 2.6932 | $ 269.32 |
| 500+ | $ 2.5389 | $ 1269.45 |
| 1,000+ | $ 2.4695 | $ 2469.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 150MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 150MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C1678008 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

