EPSON SG-8101CE 27.0000M-TCHSAB
| Fabricante | |
| Cód. da peça | SG-8101CE 27.0000M-TCHSAB |
| Nº LCSC | C1677826 |
| Emb. | SMD3225-4P |
| Número do Cliente | |
| Atrib. princ. | SMD3225-4P Oscillators RoHS |
| Folha de Dados | EPSON SG-8101CE 27.0000M-TCHSAB |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | EPSON | |
| Emb. | SMD3225-4P |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | EPSON |
| Tipo | Descrição | |
|---|---|---|
| Emb. | SMD3225-4P |
Descrição
SG-8101 series are Programmable Crystal Oscillator series with CMOS output. While this series offer the same easy programmability of frequencies and other parameters as comparable earlier SG-8002/SG-8003 series, they also have a wider operating temperature range, with a top-end limit of 105 ℃. In addition to a 2.5×2.0 mm package that will enable electronics manufacturers to save board space, the oscillators will also be available in the following popular package sizes: 3.2×2.5 mm, 5.0×3.2 mm and 7.0×5.0 mm. The oscillator in the SG-8101 series have an approximately 66 % tighter frequency tolerance and 50 % lower current consumption than comparable products, and can be used under a wide range of environmental conditions. This will also significantly contribute to performance, lower power requirements, fast development cycles, and low-volume production.
Recursos
- Crystal oscillator (Programmable)
- Output frequency: 0.67 MHz to 170 MHz (×10⁻⁶ Step)
- Output: CMOS
- Supply voltage: 1.62 V to 3.63 V
- Frequency tolerance, Operating temperature: ±15×10⁻⁶ / -40 ℃ to +85 ℃, ±20×10⁻⁶, ±50×10⁻⁶ / -40 ℃ to +105 ℃
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.6273 | $ 1.63 |
| 10+ | $ 1.3528 | $ 13.53 |
| 30+ | $ 1.2032 | $ 36.10 |
| 100+ | $ 1.0319 | $ 103.19 |
Encapsulamento Padrão1000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | EPSON | |
| Emb. | SMD3225-4P |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | EPSON |
| Tipo | Descrição | |
|---|---|---|
| Emb. | SMD3225-4P |
Descrição
SG-8101 series are Programmable Crystal Oscillator series with CMOS output. While this series offer the same easy programmability of frequencies and other parameters as comparable earlier SG-8002/SG-8003 series, they also have a wider operating temperature range, with a top-end limit of 105 ℃. In addition to a 2.5×2.0 mm package that will enable electronics manufacturers to save board space, the oscillators will also be available in the following popular package sizes: 3.2×2.5 mm, 5.0×3.2 mm and 7.0×5.0 mm. The oscillator in the SG-8101 series have an approximately 66 % tighter frequency tolerance and 50 % lower current consumption than comparable products, and can be used under a wide range of environmental conditions. This will also significantly contribute to performance, lower power requirements, fast development cycles, and low-volume production.
Recursos
- Crystal oscillator (Programmable)
- Output frequency: 0.67 MHz to 170 MHz (×10⁻⁶ Step)
- Output: CMOS
- Supply voltage: 1.62 V to 3.63 V
- Frequency tolerance, Operating temperature: ±15×10⁻⁶ / -40 ℃ to +85 ℃, ±20×10⁻⁶, ±50×10⁻⁶ / -40 ℃ to +105 ℃
C1677826 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

