LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8002JC 50.0000M-PCBB ROHS product image
Images for reference only

EPSON SG-8002JC 50.0000M-PCBB ROHS

Manufacturer
MPN
SG-8002JC 50.0000M-PCBB ROHS
LCSC Part #
C1677358
Packaging
SOJ-4
Customer #
Key Attributes
SOJ-4 Oscillators
DatasheetEPSON SG-8002JC 50.0000M-PCBB ROHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSOJ-4

Features

AI Translation
  • Frequency range: 1 MHz to 125 MHz
  • Supply voltage: 3.0 V / 3.3 V / 5.0 V
  • Function: Output enable(OE) or Standby(ST)
  • Short mass production lead time by PLL technology