LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC1101CM1-075.0000 product image
Images for reference only

MICROCHIP DSC1101CM1-075.0000

Manufacturer
MPN
DSC1101CM1-075.0000
LCSC Part #
C1673678
Packaging
SMD3225-6P
Customer #
Key Attributes
SMD3225-6P Oscillators RoHS
DatasheetMICROCHIP DSC1101CM1-075.0000
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6262$ 1.63
200+$ 0.6294$ 125.88
500+$ 0.6077$ 303.85
1,000+$ 0.5969$ 596.90
Standard Packaging110/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMICROCHIP
PackagingSMD3225-6P
Frequency Stability±50ppm
Voltage - Supply2.25V~3.6V

Introduction

AI Translation

The DSC1101 and DSC1121 series of high performance oscillators utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. DSC1101 has a standby feature that allows it to completely power - down when EN pin is pulled low; whereas for DSC1121, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages, including the small 2.5 mm x 2.0 mm, and are "drop - in" replacements for standard 4 - pin CMOS quartz crystal oscillators.

Features

AI Translation
  • Low RMS Phase Jitter: < 1 ps (typ.)
  • High Stability: ± 10 ppm, ± 20 ppm, ± 25 ppm, ± 50 ppm
  • Wide Temperature Range: Automotive: - 55°C to +125°C; Ext. Industrial: - 40°C to +105°C; Industrial: - 40°C to +85°C; Commercial: - 20°C to +70°C
  • High Supply Noise Rejection: - 50 dBc
  • Wide Freq. Range: 2.3 MHz to 170 MHz
  • Small Industry Standard Footprints: 2.5mm×2.0mm, 3.2mm×2.5mm, 5.0mm×3.2mm, and 7.0mm×5.0mm
  • Excellent Shock and Vibration Immunity Qualified to MIL - STD - 883
  • High Reliability: 20x Better MTF than Quartz Oscillators
  • Low Current Consumption
  • Supply Range of 2.25 to 3.6V
  • Standby and Output Enable Function
  • Lead - Free and RoHS Compliant

Applications

AI Translation
  • Storage Area Networks: SATA, SAS, Fibre Channel
  • Passive Optical Networks: EPON, 10G - EPON, V GPON, 10G - PON
  • Ethernet: 1G, 10GBASE - T/KR/LR/SR, and FCoE
  • HD/SD/SDI Video and Surveillance
  • PCI Express
  • Display Port