LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7663ASTZRL

Manufacturer
MPN
AD7663ASTZRL
LCSC Part #
C16724
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
AD7663: 16-Bit, 250 kSPS CMOS ADC
DatasheetADI AD7663ASTZRL
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLQFP-48(7x7)
Operating Temperature-40℃~+85℃
InterfaceParallel Port;SPI
Quiescent Current (Iq)5mA
Voltage - Supply4.75V~5.25V
Number of Channels1
Integral non - linearity3LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBipolar input
Resolution(Bits)250kHz;16
S/N Ratio90dB
DNL (LSB)-
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The AD7663 is a 16-bit, 250 kSPS, charge redistribution SAR, analog-to-digital converter that operates from a single 5V power supply. It contains a high speed 16-bit sampling ADC, a resistor input scaler that allows various input ranges, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. The AD7663 is hardware factory-calibrated and is comprehensively tested to ensure such ac parameters as signal-to-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity. It is fabricated using Analog Devices' high performance, 0.6 micron CMOS process and is available in a 48-lead LQFP and a tiny 48-lead LFCSP with operation specified from -40°C to +85°C

Features

AI Translation
  • Throughput: 250 kSPS
  • INL: ±3 LSB Max (±0.0046% of Full Scale)
  • 16-Bit Resolution with No Missing Codes
  • S/(N+D): 90 dB Typ @ 100 kHz
  • THD: 100 dB Typ @ 100 kHz
  • Analog Input Voltage Ranges
    • Bipolar: ±10V, ±5V, ±2.5V
    • Unipolar: 0V to 10V, 0V to 5V, 0V to 2.5V
  • Both AC and DC Specifications
  • No Pipeline Delay
  • Parallel (8/16 Bits) and Serial 5V / 3V Interface
  • SPI/QSPI/MICROWIRE/DSP Compatible
  • Single 5V Supply Operation
  • Power Dissipation
    • 35 mW Typical
    • 15 μW @ 100 SPS
  • Power-Down Mode: 7 μW Max
  • Package: 48-Lead Quad Flatpack (LQFP)
  • Package: 48-Lead Chip Scale (LFCSP)
  • Pin-to-Pin Compatible with the AD7660/AD7664/AD7665

Applications

AI Translation
  • Data Acquisition
  • Motor Control
  • Communication
  • Instrumentation
  • Spectrum Analysis
  • Medical Instruments
  • Process Control