MICROCHIP DSC1122BI2-155.5200
| Manufacturer | |
| MPN | DSC1122BI2-155.5200 |
| LCSC Part # | C1671802 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | SMD5032-6P Oscillators RoHS |
| Datasheet | MICROCHIP DSC1122BI2-155.5200 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-6P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 2.25V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-6P |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 2.25V~3.6V |
Introduction
The DSC1102 and DSC1122 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
DSC1102 has a standby feature allowing it to completely power down when EN pin is pulled low; whereas for DSC1122, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages,including the smallest 2.5 mm x 2.0 mm ,and are drop-in replacements for standard 6-pin LVPECL quartz crystal oscillators.
Features
- Low RMS Phase Jitter: < 1 ps (typ.)
- High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
- Wide Temperature Range - Ext. Industrial: -40℃ to +105℃ - Industrial: -40℃ to +85℃ - Ext. Commercial: -20℃ to +70℃
- High Supply Noise Rejection: -50 dBc
- Wide Frequency Range: 2.3 MHz to 460 MHz
- Small Industry Standard Footprints: 2.5 mm x 2.0 mm, 3.2 mm x 2.5 mm, 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm
- Excellent Shock and Vibration Immunity - Qualified to MIL-STD-883
- High Reliability - 20x Better MTF than Quartz Oscillators
- Low Current Consumption
- Supply Range of 2.25V to 3.63V
- Standby and Output Enable Function
- Lead Free and RoHS Compliant
- LVDS and HCSL Versions Available
Applications
- Storage Area Networks - SATA, SAS, Fibre Channel
- Passive Optical Networks - EPON, 10G-EPON, GPON, 10G-GPON
- Ethernet - 1G, 10GBASE-T/KR/LR/SR, and FCoE
- HD/SD/SDl Video and Surveillance
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3213 | $ 1.32 |
| 200+ | $ 0.5125 | $ 102.50 |
| 500+ | $ 0.494 | $ 247.00 |
| 1,000+ | $ 0.4847 | $ 484.70 |
Standard Packaging72/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-6P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 2.25V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-6P |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 2.25V~3.6V |
Introduction
The DSC1102 and DSC1122 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
DSC1102 has a standby feature allowing it to completely power down when EN pin is pulled low; whereas for DSC1122, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages,including the smallest 2.5 mm x 2.0 mm ,and are drop-in replacements for standard 6-pin LVPECL quartz crystal oscillators.
Features
- Low RMS Phase Jitter: < 1 ps (typ.)
- High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
- Wide Temperature Range - Ext. Industrial: -40℃ to +105℃ - Industrial: -40℃ to +85℃ - Ext. Commercial: -20℃ to +70℃
- High Supply Noise Rejection: -50 dBc
- Wide Frequency Range: 2.3 MHz to 460 MHz
- Small Industry Standard Footprints: 2.5 mm x 2.0 mm, 3.2 mm x 2.5 mm, 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm
- Excellent Shock and Vibration Immunity - Qualified to MIL-STD-883
- High Reliability - 20x Better MTF than Quartz Oscillators
- Low Current Consumption
- Supply Range of 2.25V to 3.63V
- Standby and Output Enable Function
- Lead Free and RoHS Compliant
- LVDS and HCSL Versions Available
Applications
- Storage Area Networks - SATA, SAS, Fibre Channel
- Passive Optical Networks - EPON, 10G-EPON, GPON, 10G-GPON
- Ethernet - 1G, 10GBASE-T/KR/LR/SR, and FCoE
- HD/SD/SDl Video and Surveillance
C1671802 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

