LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSC1121BI2-156.2500 product image
Images for reference only

MICROCHIP DSC1121BI2-156.2500

Manufacturer
MPN
DSC1121BI2-156.2500
LCSC Part #
C1670468
Packaging
SMD5032-6P
Customer #
Key Attributes
SMD5032-6P Oscillators RoHS
DatasheetMICROCHIP DSC1121BI2-156.2500
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.31$ 1.31
200+$ 0.507$ 101.40
500+$ 0.4899$ 244.95
1,000+$ 0.4806$ 480.60
Standard Packaging72/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMICROCHIP
PackagingSMD5032-6P
Frequency Stability±25ppm
Voltage - Supply2.25V~3.63V

Introduction

AI Translation

The DSC1101 and DSC1121 series high-performance oscillators utilize proven silicon MEMS technology to deliver excellent jitter performance and stability across a wide supply voltage and temperature range. By eliminating the need for quartz or surface acoustic wave (SAW) technology, MEMS oscillators significantly improve reliability and accelerate product development while meeting the stringent clock performance requirements of various communications, storage, and networking applications. The DSC1101 features a standby function that completely powers down the device when the EN pin is pulled low, whereas for the DSC1121, only the output is disabled when the EN pin is low. Both oscillators are available in industry-standard packages, including a compact 2.5mm x 2.0mm footprint, offering drop-in replacement compatibility with standard 4-pin CMOS quartz crystal oscillators.

Features

AI Translation
  • Low RMS phase jitter: < 1 ps (typical)
  • High stability: ± 10 ppm, ± 20 ppm, ± 25 ppm, ± 50 ppm
  • Wide temperature range:
    • Automotive: -55℃ to +125℃
    • Extended industrial: -40℃ to +105℃
    • Industrial: -40℃ to +85℃
    • Commercial: -20℃ to +70℃
  • High power supply noise rejection: -50 dBc
  • Wide frequency range: 2.3 MHz to 170 MHz
  • Compact industry-standard package sizes: 2.5 mm×2.0 mm, 3.2 mm×2.5 mm, 5.0 mm×3.2 mm, and 7.0 mm×5.0 mm
  • Excellent shock and vibration resistance
  • MIL-STD-883 compliant
  • High reliability
  • MTBF 20× higher than quartz oscillators
  • Low current consumption
  • Supply voltage range: 2.25 V to 3.6 V
  • Standby and output enable functions
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Storage Area Networks: SATA, SAS, Fibre Channel
  • Passive Optical Networks: EPON, 10G-EPON, VGPON, 10G-PON
  • Ethernet: 1G, 10GBASE-T/KR/LR/SR and FCoE
  • HD/SD/SDI video and surveillance
  • PCI Express
  • Display Port