ABRACON ACO-16.000MHZ-EK
| Manufacturer | |
| MPN | ACO-16.000MHZ-EK |
| LCSC Part # | C1669906 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | XTAL OSC 16MHz HCMOS TTL TH |
| Datasheet | ABRACON ACO-16.000MHZ-EK |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | DIP-4 | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 16MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | DIP-4 | |
| Current - Supply | 30mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 16MHz | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide frequency range.
- Compatible with HCMOS and TTL.
- Optional tight symmetry.
- Optional three-state enable/disable.
- Fast rise and fall times.
- ESD-protective tube packaging.
Applications
AI Translation
- Clock signal generation for microprocessors and digital circuits.
- High output drive capability applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4977 | $ 1.50 |
| 200+ | $ 0.5796 | $ 115.92 |
| 500+ | $ 0.5598 | $ 279.90 |
| 1,000+ | $ 0.5491 | $ 549.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | DIP-4 | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 16MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | DIP-4 | |
| Current - Supply | 30mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 16MHz | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide frequency range.
- Compatible with HCMOS and TTL.
- Optional tight symmetry.
- Optional three-state enable/disable.
- Fast rise and fall times.
- ESD-protective tube packaging.
Applications
AI Translation
- Clock signal generation for microprocessors and digital circuits.
- High output drive capability applications.
C1669906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MXO45HS-3C-16M000000 | CTS | Similar | DIP-4 | 0 | $ 2.2777 | ||
| MXO45HST-3C-16M000000 | CTS | Similar | DIP-4 | 0 | $ 2.2662 | ||
| MXO45HS-2C-16M000000 | CTS | Similar | DIP-4 | 0 | $ 2.5701 | ||
| MXO45-2C-16M000000 | CTS | Similar | DIP-4 | 0 | $ 2.5701 | ||
| MXO45T-2C-16M000000 | CTS | Similar | DIP-4 | 0 | $ 2.513 |

