Littelfuse 0287002.L
| Manufacturer | |
| MPN | 0287002.L |
| LCSC Part # | C1669643 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1kA@32V Blade Fuse 2A 32V Fuses RoHS |
| Datasheet | Littelfuse 0287002.L |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1.4 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+105℃ | |
| Nominal Cold Resistance | 53.5mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 141mV | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1.4 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Nominal Cold Resistance | 53.5mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 141mV | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ATOF(p) fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. Readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1.4 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+105℃ | |
| Nominal Cold Resistance | 53.5mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 141mV | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1.4 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Nominal Cold Resistance | 53.5mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 141mV | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ATOF(p) fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. Readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

