LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEU-EE2V470 product image
Images for reference only

PANASONIC EEU-EE2V470

Manufacturer
MPN
EEU-EE2V470
LCSC Part #
C1669081
Packaging
Through Hole,D16xL25mm
Customer #
Key Attributes
±20% 350V 47uF Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS
DatasheetPANASONIC EEU-EE2V470
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4509$ 1.45
200+$ 0.5619$ 112.38
500+$ 0.5418$ 270.90
1,000+$ 0.5325$ 532.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D16xL25mm
Tolerance±20%
Voltage Rating350V
Lifetime10000hrs@105℃
Capacitance47uF
Ripple Current374.5mA@120Hz
Pin Spacing7.5mm
Polarity typePolarized
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter16mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UCS2G470MHDNichiconThrough Hole,D16xL25mm652$ 0.9931
EKXG401ELL470ML25SNCCThrough Hole,D16xL25mm2$ 0.8232
EEU-ED2V470PANASONICThrough Hole,D16xL25mm0$ 0.8986
ECA-2VHG470PANASONICThrough Hole,D16xL25mm0$ 0.7718
EEU-EB2V470PANASONICThrough Hole,D16xL25mm0$ 0.9548
ECA-2VM470PANASONICThrough Hole,D16xL25mm0$ 0.8675
EKMG351ELL470ML25SNCCThrough Hole,D16xL25mm0$ 0.8935
ESMG351ELL470ML25SNCCThrough Hole,D16xL25mm0$ 1.222
EKMQ351ELL470ML25SNCCThrough Hole,D16xL25mm0$ 0.7912
ESMQ351ELL470ML25SNCCThrough Hole,D16xL25mm0$ 1.3683
EEU-ED2G470PANASONICThrough Hole,D16xL25mm0$ 1.8214
EEU-ED2G470BPANASONICThrough Hole,D16xL25mm0$ 1.0088
EKXJ421ELL470ML25SNCCThrough Hole,D16xL25mm0$ 1.2291
EKMQ401ELL470ML25SNCCThrough Hole,D16xL25mm0$ 0.7373
EGXF401ELL470ML25SNCCThrough Hole,D16xL25mm0$ 1.1202