LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEU-TA1V102S product image
Images for reference only

PANASONIC EEU-TA1V102S

Manufacturer
MPN
EEU-TA1V102S
LCSC Part #
C1668270
Packaging
Through Hole,D18xL20mm
Customer #
Key Attributes
±20% 35V 1000uF 46mΩ Through Hole,D18xL20mm Aluminum Electrolytic Capacitors RoHS
DatasheetPANASONIC EEU-TA1V102S
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4168$ 1.42
200+$ 0.5496$ 109.92
500+$ 0.5301$ 265.05
1,000+$ 0.5204$ 520.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D18xL20mm
Tolerance±20%
Voltage Rating35V
Lifetime2000hrs@125℃
Capacitance1000uF
Ripple Current1.635A@120Hz
Pin Spacing7.5mm
Polarity typePolarized
Operating Temperature-40℃~+125℃
Equivalent Series Resistance(ESR)46mΩ
Height - Seated (Max)20mm
Diameter18mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
UHE1V102MHD6NichiconSimilarThrough Hole,D18xL15mm73$ 1.5618
UBT1V102MHD8NichiconSimilarThrough Hole,D16xL25mm94$ 1.1775
MAL213650102E3VISHAYSimilarThrough Hole31$ 5.0194
URS1V102MHD1TNNichiconSimilarThrough Hole2$ 0.7681
ECA-1VM102BPANASONICSimilarThrough Hole,D12.5xL20mm8$ 1.254
5 more alternative parts.View all substitutes