LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEMTECH 1N6171US

Manufacturer
MPN
1N6171US
LCSC Part #
C1667714
Packaging
MELF
Customer #
Key Attributes
228.8VC Clamp 6.6A Ipp TVS DIODE MELF
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
PackagingMELF
Clamping Voltage228.8V
Peak Pulse Current (Ipp)6.6A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown144V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)121.6V