VISHAY BZT03C75-TAP
| Manufacturer | |
| MPN | BZT03C75-TAP |
| LCSC Part # | C1665862 |
| Packaging | SOD-57 |
| Customer # | |
| Key Attributes | 1 Independent 70V~79V 75V SOD-57 Single Zener Diodes RoHS |
| Datasheet | VISHAY BZT03C75-TAP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 1uA@56V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 70V~79V | |
| Zener Voltage(Nom) | 75V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.3W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 1uA@56V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 70V~79V | |
| Zener Voltage(Nom) | 75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated junction
- Hermetically sealed package
- Clamping time in picoseconds
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Medium power voltage regulators and medium power transient suppression circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2857 | $ 0.29 |
| 200+ | $ 0.1106 | $ 22.12 |
| 500+ | $ 0.1067 | $ 53.35 |
| 1,000+ | $ 0.1048 | $ 104.80 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 1uA@56V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 70V~79V | |
| Zener Voltage(Nom) | 75V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.3W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 1uA@56V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 70V~79V | |
| Zener Voltage(Nom) | 75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated junction
- Hermetically sealed package
- Clamping time in picoseconds
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Medium power voltage regulators and medium power transient suppression circuits
C1665862 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BZT03C68-TAP | VISHAY | Similar | SOD-57 | 0 | $ 0.2698 | ||
| BZT03C68-TR | VISHAY | Similar | SOD-57 | 0 | $ 0.2914 |

