LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics CL05A224KO5NNNC

Manufacturer
MPN
CL05A224KO5NNNC
LCSC Part #
C16651
Packaging
0402
Customer #
Key Attributes
CAP CER 220nF 16V X5R 0402
DatasheetSamsung Electro-Mechanics CL05A224KO5NNNC
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0402
Capacitance220nF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating16V