VISHAY MAL214099818E3
| Manufacturer | |
| MPN | MAL214099818E3 |
| LCSC Part # | C1664770 |
| Packaging | SMD,D18xL22mm |
| Customer # | |
| Key Attributes | ±20% 63V 470uF SMD,D18xL22mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL214099818E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D18xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 6000hrs@125℃ | |
| Capacitance | 470uF | |
| Ripple Current | 630mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D18xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 6000hrs@125℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 630mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9297 | $ 3.93 |
| 200+ | $ 1.5204 | $ 304.08 |
| 500+ | $ 1.4679 | $ 733.95 |
| 1,000+ | $ 1.4417 | $ 1441.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D18xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 6000hrs@125℃ | |
| Capacitance | 470uF | |
| Ripple Current | 630mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D18xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 6000hrs@125℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 630mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMVY630GDA471MMH0S | NCC | SMD,D18xL16.5mm | 0 | $ 2.5637 | ||
| EMVY630GRA471MMH0S | NCC | SMD,D18xL16.5mm | 0 | $ 2.5004 | ||
| EMHB630ARA471MMH0S | NCC | SMD,D18xL16.5mm | 0 | $ 1.3512 | ||
| UCZ1J471MNQ1ZD | Nichicon | SMD,D18xL17.5mm | 0 | $ 1.6022 | ||
| UCZ1J471MNQ1MS | Nichicon | SMD,D18xL17.5mm | 0 | $ 0.6465 | ||
| EMVE630ARA471MMH0S | NCC | - | 0 | $ 1.1203 | ||
| MAL214099816E3 | VISHAY | SMD,D16xL22mm | 0 | $ 2.7521 | ||
| MAL226099807E3 | VISHAY | SMD,D16xL22mm | 0 | $ 2.3909 | ||
| EMVH630GTR471MLN0S | NCC | SMD,D16xL21.5mm | 0 | $ 1.8291 | ||
| MAL225099817E3 | VISHAY | SMD,D16xL22mm | 0 | $ 2.1061 |

