VISHAY M39006/22-0290
| Manufacturer | |
| MPN | M39006/22-0290 |
| LCSC Part # | C1664701 |
| Packaging | Through Hole,D7.9xL17.9mm |
| Customer # | |
| Key Attributes | 120uF ±20% 15V Tantalum Capacitors Through Hole,D7.9xL17.9mm |
| Datasheet | VISHAY M39006/22-0290 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 120uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 120uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.6768 | $ 59.68 |
| 200+ | $ 23.095 | $ 4619.00 |
| 500+ | $ 22.2831 | $ 11141.55 |
| 1,000+ | $ 21.8818 | $ 21881.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 120uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL17.9mm | |
| Capacitance | 120uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| M39006/09-8269 | VISHAY | Similar | Through Hole,D7.9xL17.9mm | 0 | $ 60.0111 | ||
| M39006/22-0070 | VISHAY | Similar | Through Hole,D7.9xL17.9mm | 0 | $ 56.8275 | ||
| M39006/25-0227H | VISHAY | Similar | Through Hole,D7.9xL17.9mm | 0 | $ 76.6981 | ||
| M39006/21-0139 | VISHAY | Similar | Through Hole,D7.9xL17.9mm | 0 | $ 66.1554 | ||
| M39006/25-0139 | VISHAY | Similar | Through Hole,D7.9xL17.9mm | 0 | $ 66.3878 |

