LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D156X0060S2GE3 product image
Images for reference only

VISHAY 150D156X0060S2GE3

Manufacturer
MPN
150D156X0060S2GE3
LCSC Part #
C1664649
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
15uF ±20% 60V Tantalum Capacitors Through Hole,D8.9xL20mm
DatasheetVISHAY 150D156X0060S2GE3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.5851$ 19.59
250+$ 7.58$ 1895.00
500+$ 7.313$ 3656.50
1,000+$ 7.1818$ 7181.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance15uF
Current - Leakage-
Voltage Rating60V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
150D156X0060S2GVISHAYSimilarThrough Hole,D8.9xL20mm0$ 17.8024
150D156X0060S2BVISHAYSimilarThrough Hole,D8.9xL20mm0$ 22.4174
150D156X0060S2BE3VISHAYSimilarThrough Hole,D8.9xL20mm0$ 24.6632
150D156X0060S2TVISHAYSimilarThrough Hole,D8.9xL20mm0$ 17.0924
150D156X0060S2TE3VISHAYSimilarThrough Hole,D8.9xL20mm0$ 20.1141
View and Compare All Alternative Parts.