VISHAY M39003/01-6354
| Manufacturer | |
| MPN | M39003/01-6354 |
| LCSC Part # | C1664352 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 220nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-6354 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 220nF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 220nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.1547 | $ 29.15 |
| 200+ | $ 11.2828 | $ 2256.56 |
| 500+ | $ 10.8861 | $ 5443.05 |
| 1,000+ | $ 10.6901 | $ 10690.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 220nF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 220nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-6354/TR | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 24.8592 | ||
| M39003/01-5342H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 9.7332 | ||
| M39003/01-5342 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 9.7332 | ||
| M39003/01-5142H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 8.6419 | ||
| M39003/01-5542/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 15.1616 | ||
| M39003/01-5542H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 15.0875 | ||
| M39003/01-5742H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 18.7301 | ||
| M39003/01-5742 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 19.5821 | ||
| M39003/01-5742/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 19.6531 | ||
| M39003/01-7354 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 33.7434 |

