VISHAY CWR26HB107KCHC
| Manufacturer | |
| MPN | CWR26HB107KCHC |
| LCSC Part # | C1663913 |
| Packaging | 2915 |
| Customer # | |
| Key Attributes | 100uF ±10% 15V Tantalum Capacitors 2915 |
| Datasheet | VISHAY CWR26HB107KCHC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 180mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 180mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.4802 | $ 56.48 |
| 200+ | $ 21.8571 | $ 4371.42 |
| 500+ | $ 21.09 | $ 10545.00 |
| 1,000+ | $ 20.7103 | $ 20710.30 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 180mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 180mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CWR26HB107KCHC\HR | VISHAY | 2915 | 0 | $ 42.1491 | ||
| CWR26HB107KCHC\PR | VISHAY | 2915 | 0 | $ 51.3676 | ||
| CWR26HC107KBHZ | VISHAY | 2915 | 0 | $ 39.2119 | ||
| CWR26HB107KBHZ | VISHAY | 2915 | 0 | $ 36.8056 | ||
| CWR26HK107KBHA | VISHAY | 2915 | 0 | $ 37.8922 | ||
| CWR26HH107KBHA | VISHAY | 2915 | 0 | $ 39.6147 | ||
| CWR26HK107KBHZ | VISHAY | 2915 | 0 | $ 36.8936 | ||
| CWR26HH107KBHZ | VISHAY | 2915 | 0 | $ 36.8936 | ||
| CWR26HC107KBHC | VISHAY | 2915 | 0 | $ 42.8421 | ||
| CWR26HK107KBHC | VISHAY | 2915 | 0 | $ 42.2001 | ||
| CWR26HC107KBHB | VISHAY | 2915 | 0 | $ 40.4883 | ||
| CWR26HH107KBHC | VISHAY | 2915 | 0 | $ 40.3649 | ||
| CWR26HH107KCHC | VISHAY | 2915 | 0 | $ 54.094 | ||
| CWR26HK107KCHC | VISHAY | 2915 | 0 | $ 54.094 | ||
| CWR26HB107KCHZ | VISHAY | 2915 | 0 | $ 50.5348 | ||
| CWR26HC107KCHB | VISHAY | 2915 | 0 | $ 56.6824 | ||
| CWR26HK107KBHB | VISHAY | 2915 | 0 | $ 39.874 | ||
| CWR26HH107KBHB | VISHAY | 2915 | 0 | $ 39.874 | ||
| CWR26HB107KBHB | VISHAY | 2915 | 0 | $ 41.595 | ||
| CWR26HC107KCHC | VISHAY | 2915 | 0 | $ 54.7083 |

