LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3011H product image
Images for reference only

VISHAY M39003/03-3011H

Manufacturer
MPN
M39003/03-3011H
LCSC Part #
C1663895
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
680uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
DatasheetVISHAY M39003/03-3011H
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.1924$ 70.19
200+$ 27.1636$ 5432.72
500+$ 26.2097$ 13104.85
1,000+$ 25.7374$ 25737.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance680uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/03-0111/HSDVISHAYThrough Hole,D8.9xL20mm0$ 47.5775
M39003/03-0111VISHAYThrough Hole,D8.9xL20mm0$ 45.3688
M39003/03-3011BVISHAYThrough Hole,D8.9xL20mm0$ 71.7513
M39003/03-2011VISHAYThrough Hole,D8.9xL20mm0$ 66.5792
M39003/03-2011HVISHAYThrough Hole,D8.9xL20mm0$ 66.5792
M39003/03-0311HVISHAYThrough Hole,D8.9xL20mm0$ 68.3109
M39003/03-0311VISHAYThrough Hole,D8.9xL20mm0$ 68.3109
M39003/03-4011HVISHAYThrough Hole,D8.9xL20mm0$ 100.7192
M39003/03-3011/HSDVISHAYThrough Hole,D8.9xL20mm0$ 67.2629
M39003/03-4011VISHAYThrough Hole,D8.9xL20mm0$ 100.7192