LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3014 product image
Images for reference only

VISHAY M39003/09-3014

Manufacturer
MPN
M39003/09-3014
LCSC Part #
C1663894
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/09-3014
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5233$ 0.52
200+$ 0.2038$ 40.76
500+$ 0.1961$ 98.05
1,000+$ 0.193$ 193.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/09-3014/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 50.169
M39003/09-0114/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 28.3119
M39003/09-0114HVISHAYThrough Hole,D7.3xL17.4mm0$ 26.8919
M39003/09-0014HVISHAYThrough Hole,D7.3xL17.4mm0$ 23.1861
M39003/09-0214HVISHAYThrough Hole,D7.3xL17.4mm0$ 30.7846
M39003/09-0214VISHAYThrough Hole,D7.3xL17.4mm0$ 32.1829
M39003/09-0214/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 32.3157
M39003/09-0314/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 39.874
M39003/09-0314HVISHAYThrough Hole,D7.3xL17.4mm0$ 39.7475
M39003/09-0314VISHAYThrough Hole,D7.3xL17.4mm0$ 41.5549
M39003/09-3014/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 67.249
M39003/09-2014/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 56.5728
M39003/09-2014VISHAYThrough Hole,D7.3xL17.4mm0$ 56.4278
M39003/09-2014HVISHAYThrough Hole,D7.3xL17.4mm0$ 53.9736
M39003/09-0014/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 15.9703
M39003/09-0214/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 22.1674
M39003/09-0314/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 28.6222
M39003/09-0114/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 19.3644
M39003/09-3014HVISHAYThrough Hole,D7.3xL17.4mm0$ 73.4186
M39003/09-0014/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 23.8342