LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4008 product image
Images for reference only

VISHAY M39003/09-4008

Manufacturer
MPN
M39003/09-4008
LCSC Part #
C1663870
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±5% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
DatasheetVISHAY M39003/09-4008
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 107.1292$ 107.13
200+$ 41.4576$ 8291.52
500+$ 40.0006$ 20000.30
1,000+$ 39.2814$ 39281.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)45mΩ
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/09-4008/TRVISHAYThrough Hole,D8.9xL20mm0$ 96.0425
M39003/09-0208HVISHAYThrough Hole,D8.9xL20mm0$ 62.9968
M39003/09-0208VISHAYThrough Hole,D8.9xL20mm0$ 62.9968
M39003/09-0308/HSDVISHAYThrough Hole,D8.9xL20mm0$ 72.0322
M39003/09-0008VISHAYThrough Hole,D8.9xL20mm0$ 40.3818
M39003/09-0008HVISHAYThrough Hole,D8.9xL20mm0$ 40.3818
M39003/09-0308HVISHAYThrough Hole,D8.9xL20mm0$ 71.8748
M39003/09-0108VISHAYThrough Hole,D8.9xL20mm0$ 51.2124
M39003/09-2008HVISHAYThrough Hole,D8.9xL20mm0$ 79.2109
M39003/09-2008VISHAYThrough Hole,D8.9xL20mm0$ 75.7674
M39003/09-0108/HSDVISHAYThrough Hole,D8.9xL20mm0$ 51.3991
M39003/09-3008/HSDVISHAYThrough Hole,D8.9xL20mm0$ 94.3539
M39003/09-3008HVISHAYThrough Hole,D8.9xL20mm0$ 94.1965
M39003/09-4008HVISHAYThrough Hole,D8.9xL20mm0$ 107.1292
M39003/09-2008/HSDVISHAYThrough Hole,D8.9xL20mm0$ 75.8894
M39003/09-0208/HSDVISHAYThrough Hole,D8.9xL20mm0$ 63.1758
M39003/09-0008/TRVISHAYThrough Hole,D8.9xL20mm0$ 30.1965
M39003/09-0108/TRVISHAYThrough Hole,D8.9xL20mm0$ 36.6312
M39003/09-2008/TRVISHAYThrough Hole,D8.9xL20mm0$ 62.9536
M39003/09-0208/TRVISHAYThrough Hole,D8.9xL20mm0$ 47.1083