LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3033/HSD product image
Images for reference only

VISHAY M39003/09-3033/HSD

Manufacturer
MPN
M39003/09-3033/HSD
LCSC Part #
C1662788
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/09-3033/HSD
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.2783$ 85.28
200+$ 33.0025$ 6600.50
500+$ 31.8418$ 15920.90
1,000+$ 31.2692$ 31269.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)145mΩ
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/09-0033/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 32.0965
M39003/09-0033HVISHAYThrough Hole,D7.3xL17.4mm0$ 30.5114
M39003/09-0233/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 40.1025
M39003/09-0133/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 37.2023
M39003/09-0133VISHAYThrough Hole,D7.3xL17.4mm0$ 37.0541
M39003/09-0133HVISHAYThrough Hole,D7.3xL17.4mm0$ 38.7381
M39003/09-0333/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 51.8282
M39003/09-0333HVISHAYThrough Hole,D7.3xL17.4mm0$ 51.6692
M39003/09-0333VISHAYThrough Hole,D7.3xL17.4mm0$ 54.0169
M39003/09-2033/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 65.65
M39003/09-2033VISHAYThrough Hole,D7.3xL17.4mm0$ 65.4926
M39003/09-3033HVISHAYThrough Hole,D7.3xL17.4mm0$ 81.4489
M39003/09-3033VISHAYThrough Hole,D7.3xL17.4mm0$ 85.1502
M39003/09-0233VISHAYThrough Hole,D7.3xL17.4mm0$ 39.9435
M39003/09-0233HVISHAYThrough Hole,D7.3xL17.4mm0$ 39.9435
M39003/09-0233/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 29.8693
M39003/09-0033/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 21.9713
M39003/09-0133/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 26.6836
M39003/09-3033/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 67.6735
M39003/09-2033/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 54.4151