VISHAY M39003/09-0330
| Manufacturer | |
| MPN | M39003/09-0330 |
| LCSC Part # | C1661922 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 150uF ±5% 15V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY M39003/09-0330 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 150uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 150uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 75.1423 | $ 75.14 |
| 200+ | $ 29.079 | $ 5815.80 |
| 500+ | $ 28.0572 | $ 14028.60 |
| 1,000+ | $ 27.5525 | $ 27552.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 150uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 150uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/09-0330/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 59.7184 | ||
| M39003/09-0030/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 40.5593 | ||
| M39003/09-0030H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 42.217 | ||
| M39003/09-0030 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 40.3818 | ||
| M39003/09-0330/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 75.3059 | ||
| M39003/09-0330H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 71.8748 | ||
| M39003/09-0230H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 62.9968 | ||
| M39003/09-0230 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 62.9968 | ||
| M39003/09-0130H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 51.2124 | ||
| M39003/09-0130 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 51.2124 | ||
| M39003/09-2030 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 79.2109 | ||
| M39003/09-2030H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 79.2109 | ||
| M39003/09-3030 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 94.1965 | ||
| M39003/09-0130/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 51.3991 | ||
| M39003/09-3030H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 98.478 | ||
| M39003/09-3030/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 94.3539 | ||
| M39003/09-4030 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 111.9988 | ||
| M39003/09-4030/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 107.2897 | ||
| M39003/09-2030/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 79.339 | ||
| M39003/09-0230/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 66.0467 |

