VISHAY M39003/09-3062H
| Manufacturer | |
| MPN | M39003/09-3062H |
| LCSC Part # | C1661913 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 39uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY M39003/09-3062H |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 39uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 39uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.2801 | $ 68.28 |
| 200+ | $ 26.4243 | $ 5284.86 |
| 500+ | $ 25.4951 | $ 12747.55 |
| 1,000+ | $ 25.0367 | $ 25036.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 39uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 39uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/09-0062 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 32.4037 | ||
| M39003/09-0162H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 37.5805 | ||
| M39003/09-0162 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 37.5805 | ||
| M39003/09-2062/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 62.3609 | ||
| M39003/09-3062 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 68.2801 | ||
| M39003/09-4062/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 88.6693 | ||
| M39003/09-4062 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 84.6748 | ||
| M39003/09-0362H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 59.0023 | ||
| M39003/09-0362 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 61.6833 | ||
| M39003/09-2062 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 62.2204 | ||
| M39003/09-0262 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 47.7427 | ||
| M39003/09-0262H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 45.6667 | ||
| M39003/09-0062/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 22.3186 | ||
| M39003/09-0162/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 27.0617 | ||
| M39003/09-0362/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 44.1201 | ||
| M39003/09-4062/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 70.3545 | ||
| M39003/09-0262/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 34.1493 | ||
| M39003/09-3062/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 56.7318 | ||
| M39003/09-0062H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 33.0578 | ||
| M39003/09-4062H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 92.3909 |

