VISHAY M39003/03-0143H
| Manufacturer | |
| MPN | M39003/03-0143H |
| LCSC Part # | C1660569 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 270uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY M39003/03-0143H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 270uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 270uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.3688 | $ 45.37 |
| 200+ | $ 17.5586 | $ 3511.72 |
| 500+ | $ 16.9412 | $ 8470.60 |
| 1,000+ | $ 16.6356 | $ 16635.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 270uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 270uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-0143/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 45.5093 | ||
| M39003/03-0143 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 47.4309 | ||
| M39003/03-2043H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 66.5792 | ||
| M39003/03-0343 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 68.3109 | ||
| M39003/03-3043 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 67.1394 | ||
| M39003/03-3043H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 67.1394 | ||
| M39003/03-4043H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 100.7192 | ||
| M39003/03-2043/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 66.7196 | ||
| M39003/03-3043/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 70.3205 | ||
| M39003/03-0443H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 70.6122 |

