LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M39003/09-0337H

Manufacturer
MPN
M39003/09-0337H
LCSC Part #
C1660430
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/09-0337H
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)130mΩ
Tolerance±20%