VISHAY M39003/01-7234/98
| Manufacturer | |
| MPN | M39003/01-7234/98 |
| LCSC Part # | C1660408 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 22uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY M39003/01-7234/98 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.1472 | $ 40.15 |
| 200+ | $ 15.5366 | $ 3107.32 |
| 500+ | $ 14.9918 | $ 7495.90 |
| 1,000+ | $ 14.7217 | $ 14721.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T110D226K050AS | KEMET | Through Hole,D8.9xL20mm | 5 | $ 25.9315 | ||
| M39003/01-6234 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 27.1247 | ||
| 150D226X9050S2BE3 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 9.6714 | ||
| 150D226X9050S2B | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 8.7886 | ||
| 550D226X9050S2B | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 15.1847 | ||
| M39003/01-2620/98 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 25.4827 | ||
| M39003/01-2620/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 25.7374 | ||
| M39003/01-2620H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 25.6062 | ||
| M39003/01-2620 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 25.6062 | ||
| M39003/01-2860/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 26.1758 |

