LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2057H product image
Images for reference only

VISHAY M39003/03-2057H

Manufacturer
MPN
M39003/03-2057H
LCSC Part #
C1660301
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/03-2057H
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.1378$ 39.14
200+$ 15.1461$ 3029.22
500+$ 14.6136$ 7306.80
1,000+$ 14.3512$ 14351.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/03-0257/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 20.1238
M39003/03-0257VISHAYThrough Hole,D7.3xL17.4mm0$ 19.9448
M39003/03-0157VISHAYThrough Hole,D7.3xL17.4mm0$ 17.9244
M39003/03-0157HVISHAYThrough Hole,D7.3xL17.4mm0$ 18.7393
M39003/03-0457/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 28.4493
M39003/03-0357/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 22.9221
M39003/03-0457VISHAYThrough Hole,D7.3xL17.4mm0$ 28.2795
M39003/03-0457HVISHAYThrough Hole,D7.3xL17.4mm0$ 28.2795
M39003/03-2057/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 39.3061
M39003/03-4057VISHAYThrough Hole,D7.3xL17.4mm0$ 65.8661