LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5717 product image
Images for reference only

VISHAY M39003/01-5717

Manufacturer
MPN
M39003/01-5717
LCSC Part #
C1660289
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/01-5717
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.1107$ 43.11
200+$ 16.6834$ 3336.68
500+$ 16.0969$ 8048.45
1,000+$ 15.8083$ 15808.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-5717/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 30.8355
M39003/01-5117HVISHAYThrough Hole,D7.3xL17.4mm0$ 39.3554
M39003/01-5117/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 37.7919
M39003/01-5517/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 39.1594
M39003/01-5517HVISHAYThrough Hole,D7.3xL17.4mm0$ 38.9912
M39003/01-5117VISHAYThrough Hole,D7.3xL17.4mm0$ 42.6075
M39003/01-6291/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 51.5504
M39003/01-8291VISHAYThrough Hole,D7.3xL17.4mm0$ 81.557
M39003/01-8291/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 78.1691
M39003/01-5317/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 41.5935